Amphenol 97-16-11P(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 97, MIL-5015 Derivative |
| Shell Size | 16 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-16-11P(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.