Amphenol 97-16S-1P(431) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Series | 97 5015 |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-16S-1P(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
