Amphenol 97-18-10S(431) technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 97 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-10S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.