
5-position circular MIL-DTL-5015 connector featuring female socket contacts made of copper alloy with silver plating. This unshielded, solder termination component is rated for 23A current and 700V operating supply voltage, supporting wire gauges from 12AWG to 14AWG. Approved by UL and CSA, it is housed in a shell size 18 with zinc plating.
Amphenol 97-18-11S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Operating Supply Voltage | 700V |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.