This 5-position socket connector features a female gender and an 18 shell size. It has a SILVER contact finish and is rated for IP67. The connector is made of a copper alloy with a silver plating and is suitable for use in temperatures ranging from -55°C to 125°C. It meets the MIL-DTL-5015 military standard and is available in bulk packaging.
Amphenol 97-18-11S(431) technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-11S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
