Amphenol 97-18-12S(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 18 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-12S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
