Amphenol 97-181-16 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Female |
| Material | Metal |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-181-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.