Amphenol 97-181-16S technical specifications.
| Depth | 32.54mm |
| Length | 23.01mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-181-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.