Amphenol 97-20-11S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 13 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.