Amphenol 97-20-14P technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.