
7-position, male circular connector with straight orientation. Features copper alloy contacts plated with silver, rated for 23A and 700V. Designed for solder termination with a wire gauge range of 12-14AWG. Operates across a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Amphenol 97-20-15P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-20-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.