9-position female socket contact for signal and power applications, featuring a copper alloy construction with silver plating for mating surfaces. Rated for 13A current and 700V operating/DC voltage, this contact is designed for solder termination and accommodates wire gauges from 12AWG to 14AWG. It meets MIL-DTL-5015 military standards and holds UL and CSA approvals, suitable for automotive and medical environments.
Amphenol 97-20-18S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Operating Supply Voltage | 700V |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-18S to view detailed technical specifications.
No datasheet is available for this part.