Amphenol 97-20-19P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 46A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-20-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.