This 3-pin female socket connector features a current rating of 46A and a voltage rating of 700V. It has a shell size of 20 and is terminated with solder. The connector is made of copper alloy with a silver plating and has a silver mating contact finish. It meets military standard MIL-DTL-5015 and is approved by UL and CSA.
Amphenol 97-20-19S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 46A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.