
17-way male circular connector with solder termination, featuring a straight orientation and a shell size of 20. This component offers a current rating of 13A and a voltage rating of 700V, suitable for operating temperatures from -55°C to 125°C. Constructed with copper alloy contacts plated in silver, it meets MIL-DTL-5015 military standards and is UL and CSA approved. The connector provides IP67 ingress protection and accommodates wire gauges from 16AWG to 22AWG.
Amphenol 97-20-29P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 17 |
| Number of Poles | 17 |
| Number of Positions | 1 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Zinc |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-20-29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.