11-way male circular connector with solder termination, featuring a straight orientation and a shell size of 20. This unshielded component utilizes copper alloy contacts with silver plating, rated for 13A current and 700V operating voltage. Designed for a wide temperature range from -55°C to 125°C, it is compliant with MIL-DTL-5015 standards and holds UL and CSA approvals. Suitable for wire gauges between 16AWG and 22AWG.
Amphenol 97-20-33P technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.