Four-position, 4-way female socket circular connector with straight orientation and solder termination. Features a copper alloy contact material with silver plating, rated for 23A current and 1.25kV voltage. Operates within a temperature range of -55°C to 125°C, with a shell size of 20. Compliant with MIL-DTL-5015 standards and UL/CSA approvals.
Amphenol 97-20-4S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.