
This 3-pin female socket contact is designed for high-current applications, with a current rating of 13A and a DC rated voltage of 1.25kV. It meets the military standard MIL-DTL-5015 and is terminated with solder. The contact is made of copper alloy with a silver plating, and is not SVHC compliant.
Amphenol 97-20-6S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-20-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.