Eight-way male circular connector with straight orientation and solder termination. Features copper alloy contacts with silver plating, rated for 13A current and 700V operating supply voltage, with a 1.25kV voltage rating. Designed for a temperature range of -55°C to 125°C, this connector meets MIL-DTL-5015 standards and is UL and CSA approved. Shell size 20, accommodates wire gauges from 16AWG to 22AWG.
Amphenol 97-20-7P technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-20-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.