Circular connector insert assembly featuring 4 male pin contacts made of copper alloy with silver plating. This straight, unshielded component supports a current rating of 13A and a voltage rating of 1.75kV DC, operating between -55°C and 125°C. Termination is via solder, accommodating wire gauges from 16AWG to 22AWG. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-22-10P technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Plating | Zinc |
| Series | 97 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.75kV |
| DC Rated Voltage | 1.75kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-22-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.