Amphenol 97-22-15S technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.