
Eight-way, male circular connector with solder termination. Features silver-plated copper alloy contacts and a straight, unshielded zinc-plated shell. Rated for 700V operating supply voltage and 23A current. Operates across a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards and UL/CSA approvals. Accommodates wire gauges from 12AWG to 14AWG.
Amphenol 97-22-23P technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Series | 97 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
