Amphenol 97-22-26S technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.