Amphenol 97-22-2S(431) technical specifications.
| Contact Material | Copper Alloy |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 97 5015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-2S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.