Amphenol 97-22-9P(431) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Plating | Zinc |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 1.75kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-9P(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.