
7-way circular insert, female socket contact type, featuring silver-plated copper alloy contacts for optimal conductivity. This straight, unshielded connector operates within a -55°C to 125°C temperature range, with a 700V voltage rating and 46A current rating. Designed for solder termination, it accommodates wire gauges from 8AWG to 10AWG and meets MIL-DTL-5015 military standards, alongside UL and CSA approvals.
Amphenol 97-24-10S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-24-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
