Amphenol 97-24-22P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 7 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-24-22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
