24-position circular MIL-SPEC connector featuring a female socket insert with a shell size of 24. This connector is designed for straight orientation and utilizes solder termination with copper alloy contacts plated in silver. It supports a current rating of 13A and a voltage rating of 250V, operating within a temperature range of -55°C to 125°C. Approvals include UL and CSA, and it is compliant with MIL-DTL-5015 standards.
Amphenol 97-24-28S technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 7 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-24-28S to view detailed technical specifications.
No datasheet is available for this part.