Amphenol 97-24-28S(431) technical specifications.
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 24 |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-24-28S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.