
This 16-way circular connector features female socket contacts made of copper alloy with silver plating for optimal conductivity. Rated for 13A and 700V, it operates across a wide temperature range from -55°C to 125°C. Designed with a straight orientation and solder termination, this unshielded connector conforms to MIL-DTL-5015 standards and is UL and CSA approved. It accommodates wire gauges from 16AWG to 22AWG.
Amphenol 97-24-5S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-24-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
