Amphenol 97-24-6P(431) technical specifications.
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-24-6P(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.