22-way circular connector with male pin contacts, featuring a straight, unshielded zinc-plated shell. This component offers a 13A current rating and a 700V operating voltage, with copper alloy contacts plated in silver for optimal conductivity. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Amphenol 97-28-11P technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-28-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.