Amphenol 97-28-11P(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 9 |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 28 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-28-11P(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.