
This 22-contact female socket connector features a copper alloy contact material with silver plating and a maximum operating temperature of 125°C. It meets the MIL-DTL-5015 military standard and has an IP67 rating for protection against dust and water. The connector is rated for 23A and has a minimum operating temperature of -55°C. It is packaged in bulk and has a shell size of 28.
Amphenol 97-28-11S(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 97 |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-28-11S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.