Amphenol 97-28-18P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 9 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-28-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.