
12-position circular MIL-DTL-5015 connector featuring female socket contacts made from copper alloy with silver plating for optimal conductivity. This straight, unshielded connector operates within a temperature range of -55°C to 125°C, with a current rating of 13A and a voltage rating of 250V. Designed for solder termination, it accommodates wire gauges from 22AWG to 16AWG and is approved by UL and CSA.
Amphenol 97-28-18S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-28-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
