Amphenol 97-28-8S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Series | 97 5015 |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-28-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.