Amphenol 97-282-16S-1 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-282-16S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.