Amphenol 97-282-20-15 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Series | 97 |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-282-20-15 to view detailed technical specifications.
No datasheet is available for this part.