Amphenol 97-3055-121-28002 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Length | 22.23mm |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3055-121-28002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.