Amphenol 97-3055-16-6 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Gender | Male |
| Length | 22.23mm |
| Material | Metal |
| Military Standard | MIL-DTL-5015 |
| Mount | Bushing |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Width | 22.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3055-16-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.