Amphenol 97-3055-36-16 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Size | 36 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3055-36-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.