Amphenol 97-3057-10 (621) technical specifications.
| Angular Function | 180° |
| Shell Size | 18 |
| Body Plating | Zinc Cobalt |
| Body Material | Die Cast Zinc Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3057-10 (621) to view detailed technical specifications.
No datasheet is available for this part.