Amphenol 97-3057-1007-1-621 technical specifications.
| Diameter | 10.8mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-1007-1-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
