Amphenol 97-3057-1008-1-689 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 14.27mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-1008-1-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.