Amphenol 97-3057-1010-1 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Diameter | 15.6mm |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 23.37mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 18 |
| Width | 30.89mm |
| Wire/Cable Diameter | 15.88mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.