Amphenol 97-3057-1012-1 technical specifications.
| Body Material | Aluminium, Rubber |
| Body Plating | Chromate |
| Color | Green |
| Diameter | 18.8mm |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Length | 23.55mm |
| Material | ZINC DIE CAST, Aluminium |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | 97 |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-1012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
