Amphenol 97-3057-1012-1-676 technical specifications.
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-1012-1-676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.