Amphenol 97-3057-1012-621 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-5015 |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-1012-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.