Amphenol 97-3057-1020(689) technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Size | 32 |
| Wire/Cable Diameter | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-1020(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.